PDP SEO Portlet

MCF54418CMJ250

Microprocessor, ColdFire V4 Series, 250 MHz, 1.14 V to 1.32 V, MAPBGA-256

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF54418CMJ250
Secondary Manufacturer Part#: MCF54418CMJ250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ColdFire V4 series 32-bit Microprocessor feature low-power, real-time control industrial MPU addressing the rapid growth in industrial Ethernet. Dual Ethernet with integrated L2 switch and high-precision hardware time stamping (IEEE®1588). Integrated motion control/timer with high-speed precision pulse width modulator (PWM) and dual high-speed analogue-to-digital converters (ADCs). Up to 10 universal asynchronous receiver/transmitter (UARTS) possible, saving the expense of external UART expansion chips.

  • Integrated analogue features including dual ADCs and DACs
  • Rich set of serial connectivity to bring legacy applications into Ethernet based solutions
  • Turnkey support for embedded voice and VoIP applications
  • Version 4 ColdFire core with EMAC and MMU
  • Up to 385 Dhrystone 2.1 MIPS at 250MHz
  • 8kB Instruction cache and data cache
  • System boot from NOR, NAND, SPI flash, EEPROM or FRAM
  • 64-channel DMA controller
  • SDRAM controller supporting full-speed operation from a single x8 DDR2 component up to 250MHz
  • 32-bit FlexBus external memory interface for RAM, ROM, MRAM and programmable logic

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ColdFire
MAPBGA
Surface Mount
256
250
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$22.53234
900+
$22.15809
1800+
$21.8638
3600+
$21.7511
7200+
$21.6384