PDP SEO Portlet

MCF54417CMJ250

Microprocessor, ColdFire V4 Series, 250 MHz, 1.14 V to 1.32 V, MAPBGA-256

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF54417CMJ250
Secondary Manufacturer Part#: MCF54417CMJ250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5441x offers microcontroller (MCU) peripherals with microprocessor (MPU) performance, including integrated analog, an L2 switch and dual Ethernet. Add Linux(R) and Fresscale MQX RTOS, plus a ColdFire V4 core and you've got a powerful development package for network-connected industrial applications.

  • Dual Ethernet with integrated L2 switch and high-precision hardware time stamping (IEEE®1588)
  • Low-power, real-time control industrial MPU addressing the rapid growth in industrial Ethernet
  • Integrated motion control/timer with high-speed precision pulse width modulator (PWM) and dual high-speed analog-to-digital converters (ADCs)
  • Integrated analog features including dual ADCs and DACs
  • Up to 10 universal asynchronous reveiver/transmitter (UARTS) possible, saving the expense of external UART expansion chips
  • Rich set of serial connectivity to bring legacy applications into Ethernet based solutions
  • Turnkey support for embedded voice and VoIP applications
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    MAPBGA
    Surface Mount
    ColdFire
    1
    256
    250
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  38.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $26.93061