PDP SEO Portlet

MCF5372LCVM240

Microprocessor, ColdFire MCF537x Series, 240 MHz, 32bit, 1.4 V to 1.6 V, MAPBGA-256

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5372LCVM240
Secondary Manufacturer Part#: MCF5372LCVM240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ColdFire MCF537x series ColdFire V3 Microprocessor with Ethernet, USB and encryption. It offers a single-chip solution to address the growing need for flexible communication within industrial control systems.

  • ColdFire V3 core-delivering up to 211 (Dhrystone 2.1) MIPS at 240MHz
  • Version 3 ColdFire variable-length RISC processor core
  • System debug support
  • JTAG support for system level board testing
  • Enhanced multiply-accumulate (MAC) module and hardware divide
  • 32kB SRAM
  • USB 2.0 Full-speed host controller
  • USB 2.0 Full-speed on-the-go controller
  • 10/100Mbps Fast Ethernet controller
  • Three universal asynchronous receiver/transmitters (UARTs)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
MAPBGA
Surface Mount
ColdFire
1
196
240
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.1
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:126  Mult:1  
USD $:
126+
$20.71107
252+
$20.36706
504+
$20.02038
1008+
$19.6741
2016+
$19.50102