PDP SEO Portlet

MCF5328CVM240

Microprocessor, 240 MHz, 32bit, 16 KB, 3 V to 1.6 V, MAPBGA-256

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5328CVM240
Secondary Manufacturer Part#: MCF5328CVM240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF532x family of microprocessors addresses the growing demand for human-machine interface (HMI) and industrial control applications while maintaining a rich level of connectivity and security integration.

  • ColdFire V3 core delivering up to 211 (Dhrystone 2.1) MIPS @ 240 MHz
  • 32 KB RAM
  • 16 KB I/D-cache
  • Enhanced multiply-accumulate (MAC) module handles DSP-like instructions
  • Integrated peripherals
    • USB host/USB on-the-go (OTG)
    • FlexCAN 2.0B
    • 10/100 fast Ethernet controller (FEC)
    • Three universal asymchronous receiver/transmitters (UARTs)
    • I²C bus interface
    • Queued serial peripheral interface (QSPI)
    • Serial synchronous interface (SSI)
    • Pulse width modulation (PWM): four channels
    • Real-time clock
    • Direct memory access (DMA): 16 channnels
    • 16-bit DDR/32-bit SDR SDRAM controller
    • Integrated SVGA LCD controller
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    MAPBGA
    Surface Mount
    ColdFire
    1
    256
    240
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:90  Mult:1  
    USD $:
    90+
    $24.17537
    180+
    $23.77382
    360+
    $23.36915
    720+
    $22.96495
    1440+
    $22.76292