MCF5282CVM66
32 Bit Microcontroller, Coldfire V2 Family MCF528x Series Microcontrollers, ColdFire v2, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The MCF5282CVM66 is a 32-bit Microcontroller based on the ColdFire V2 core and integrated with Ethernet, CAN and flash. These devices offer advanced communications features, a rich peripheral set and a variety of supporting software and development tools. With its integrated 10/100 Mbps Ethernet MAC and network-ready applications software. The processor core is comprised of two separate pipelines that are decoupled by an instruction buffer. The two-stage instruction fetch pipeline (IFP) is responsible for instruction-address generation and instruction fetch. The instruction buffer is a first-in-first-out (FIFO) buffer that holds prefetched instructions awaiting execution in the operand execution pipeline (OEP). The OEP includes two pipeline stages. The first stage decodes instructions and selects operands (DSOC); the second stage (AGEX) performs instruction execution and calculates operand effective addresses, if needed.
- ColdFire V2 core delivering 76 (Dhrystone 2.1) MIPS at 80MHz running from cache/RAM
- Cache (KB) - 2KB I/D
- System debug support
- Fast Ethernet controller (FEC)
- FlexCAN 2.0B module
- 3 Universal asynchronous receive/transmitters (UARTs) with direct memory access (DMA) capability
- I2C module - fully compatible with industry-standard I2C bus
- Queued serial peripheral interface (QSPI)
- Queued analog-to-digital converter (QADC)
- Four 32-bit DMA timers
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ColdFire v2 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SPI, UART | ||
| ColdFire V2 | ||
| MCF528x | ||
| 142 | ||
| 256 | ||
| 66 MHz | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V2 Family MCF528x Series Microcontrollers | ||
| 512 KB | ||
| 64 KB | ||
| 5.5 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |