MCF5281CVM80
MCU 32-bit MCF528x ColdFire RISC 256KB Flash 3.3V 256-Pin MAPBGA Tray
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MCF5281CVM80
- RoHS 10 Compliant
- Tariff Charges
- 10/100 Ethernet MAC
- CAN 2.0B
- 3 universal aynchronous receive/transmitters (UARTs) with direct memory access (DMA) capability
- I²C
- Queued serial peripheral interface (QSPI) with four peripheral chip selects
- Eight-channel 10-bit queued analog-to-digital converter (ADC)
- Four 32-bit timers with capture, compare and DMA capability
- Eight 16-bit timer channels for capture, compare and pulse width modulation (PWM)
- PITs: Four
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 MHz | ||
| null | ||
| null | ||
| 142 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| ColdFire V2 | ||
| MCF528x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |