PDP SEO Portlet

MCF5275CVM166

Microprocessor, ColdFire V2 MCF527X Series, 166 MHz, 32bit, 3 V to 3.3 V, MAPBGA-256

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5275CVM166
Secondary Manufacturer Part#: MCF5275CVM166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF527x ColdFire V2 integrated microprocessor combines high-integration and low-cost with a new level of performance on the popular ColdFire V2 core. The combination of connection, protection and peripheral selection makes the MCF527 ideal for cost-sensitive, power-conscious applications requiring significant control processing for file management, connectivity, data buffering, user interface and signal processing. Additionally, the MCF5275 and MCF5274 are pin-to-pin compatible.

  • ColdFire V2 core with performance up to 159 (Dhrystone 2.1) MIPS @ 166 MHz
  • Enhanced multiplier-accumulator (eMAC) (32 x 32) module, hardware divide
  • 8 KB and 16 KB configurable I-/D-cache
  • 64 KB static random access memory (SRAM)
  • 4-channel DMA and external DMA req/ack
  • DDR synchronous dynamic random access memory (SDRAM) controller
  • JTAG
  • Integrated peripherals
    • Queued serial peripheral interface (QSPI)
    • Up to four pulse width modulators (PWMs)
    • Up to three universal asynchronous receiver/transmitters (UARTs)
    • Up to two 10/100 fast Ethernet controllers
    • Four 32-bit timers
    • Optional I²C
    • Optional USB 2.0 full-speed device
    • Optional four programmable interrupt timers (PITs)
    • Optional hardware encryption—RNG, DES, 3DES, AES, BCE, MD5, SHA-1, HMAC, hash Accelerator
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    MAPBGA
    Surface Mount
    ColdFire
    1
    256
    166
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 5A002.A.1
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $35.4858
    900+
    $35.30475
    1800+
    $33.1934
    3600+
    $33.0223
    7200+
    $32.8512