MCF5274CVM166
Microprocessor, ColdFire V2 MPU Series, 166 MHz, 32bit, 3 V to 3.6 V, BGA-256
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MCF5274CVM166
Secondary Manufacturer Part#: MCF5274CVM166
- RoHS 10 Compliant
- Tariff Charges
The MCF527x ColdFire V2 integrated microprocessor combines high-integration and low-cost with a new level of performance on the popular ColdFire V2 core. The combination of connection, protection and peripheral selection makes the MCF527 ideal for cost-sensitive, power-conscious applications requiring significant control processing for file management, connectivity, data buffering, user interface and signal processing. Additionally, the MCF5275 and MCF5274 are pin-to-pin compatible.
- Queued serial peripheral interface (QSPI)
- Up to four pulse width modulators (PWMs)
- Up to three universal asynchronous receiver/transmitters (UARTs)
- Up to two 10/100 fast Ethernet controllers
- Four 32-bit timers
- Optional I²C
- Optional USB 2.0 full-speed device
- Optional four programmable interrupt timers (PITs)
- Optional hardware encryption—RNG, DES, 3DES, AES, BCE, MD5, SHA-1, HMAC, hash Accelerator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| ColdFire | ||
| 1 | ||
| 256 | ||
| 166 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |