MCF5270VM100
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| 196 Pins | ||
| 78 I/O's | ||
| 0 °C | ||
| 1.4 V | ||
| 1.6 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| MAPBGA | ||
| null | ||
| null | ||
| 70 °C | ||
| 1 Cores |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |