PDP SEO Portlet

MCF5270CVM150

Microprocessor, ColdFire V2 MCF527X Series, 150 MHz, 32bit, 8 KB, 3 V to 1.6 V, BGA-196

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5270CVM150
Secondary Manufacturer Part#: MCF5270CVM150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF527x ColdFire V2 integrated microprocessor combines high-integration and low-cost with a new level of performance on the popular ColdFire V2 core. The combination of connection, protection and peripheral selection makes the MCF527 ideal for cost-sensitive, power-conscious applications requiring significant control processing for file management, connectivity, data buffering, user interface and signal processing. Additionally, the MCF5275 and MCF5274 are pin-to-pin compatible.

  • ColdFire V2 core with performance up to 159 (Dhrystone 2.1) MIPS @ 166 MHz
  • Enhanced multiplier-accumulator (eMAC) (32 x 32) module, hardware divide
  • 8 KB and 16 KB configurable I-/D-cache
  • 64 KB static random access memory (SRAM)
  • 4-channel DMA and external DMA req/ack
  • DDR synchronous dynamic random access memory (SDRAM) controller
  • JTAG
  • Integrated peripherals
    • Queued serial peripheral interface (QSPI)
    • Up to four pulse width modulators (PWMs)
    • Up to three universal asynchronous receiver/transmitters (UARTs)
    • Up to two 10/100 fast Ethernet controllers
    • Four 32-bit timers
    • Optional I²C
    • Optional USB 2.0 full-speed device
    • Optional four programmable interrupt timers (PITs)
    • Optional hardware encryption—RNG, DES, 3DES, AES, BCE, MD5, SHA-1, HMAC, hash Accelerator
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    MAPBGA
    Surface Mount
    ColdFire V2
    1
    196
    150
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  98.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:126  Mult:1  
    USD $:
    126+
    $26.34451
    252+
    $25.90694
    504+
    $25.46596
    1008+
    $25.02549
    2016+
    $24.80532