PDP SEO Portlet

MCF5253VM140

Microprocessor, ColdFire V2 MCF525X Series, 140 MHz, 32bit, 8 KB, 3 V to 3.6 V, MAPBGA-225

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5253VM140
Secondary Manufacturer Part#: MCF5253VM140
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MFC525x family features a 32-bit ColdFire V2 core with enhanced multiplier-accumulator (eMAC) unit providing optimum performance and code density for the combination of control code and signal processing required in compressed audio decode, file management and system control. It includes on-chip integration of USB-OTG technology with a tamper-proof real-time clock (RTC) and a high-speed ultra direct memory access advanced technology attachment (UDMA ATA) interface. This helps manufacturers reduce chip count and provide even smaller form factors.

  • Dedicated ATA hard disk interface
  • Real-time clock (RTC)
  • eMAC unit (provides DSP capabilities)
  • Flexible phase-lock loop (PLL) with power-down
  • USB 2.0 on-the-go
  • Flash media card interface
  • Peripherials
    • 6-channel analog-to-digital converter (ADC) with 12-bit resolution
    • Three universal asynchronous receiver transmitters (UART)
    • Queued serial peripheral interface (QSPI)
    • Two I²C controllers
    • SmartMedia™ interface (including integrated development environment and CompactFlash™)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    MAPBGA
    Surface Mount
    ColdFire V2
    1
    225
    140
    70 °C
    -20 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    USD $:
    800+
    $21.39554
    1600+
    $21.04017
    3200+
    $20.68203
    6400+
    $20.32431
    12800+
    $20.1455