MCF5251VM140
Microprocessor ColdFire, Coldfire V2 Family MCF525x Series, 32bit, 140 MHz, 3V to 3.3V, LFBGA-225
- RoHS 10 Compliant
- Tariff Charges
- 6-channel analog-to-digital converter (ADC) with 12-bit resolution
- Three universal asynchronous receiver transmitters (UART)
- Queued serial peripheral interface (QSPI)
- Two I²C controllers
- SmartMedia™ interface (including integrated development environment and CompactFlash™)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 MHz | ||
| 225 Pins | ||
| null | ||
| -20 °C | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| MAPBGA | ||
| null | ||
| null | ||
| 70 °C | ||
| 1 Cores |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |