PDP SEO Portlet

MCF5235CVM150

Microprocessor, ColdFire V2 MCF523X Series, 150 MHz, 1.4 V to 1.6 V, BGA-256

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5235CVM150
Secondary Manufacturer Part#: MCF5235CVM150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ColdFire V2 MCF523X series ColdFire V2 Integrated Microprocessor combines the popular ColdFire V2 core with a 16-channel enhanced time processing unit (eTPU), a 10/100Mbps Ethernet MAC and other communications peripherals along with hardware-accelerated encryption. The mix of functionality in the MCF523x family addresses increased application complexity requiring more system throughput as well as networked applications that require a high level of security. Providing up to 144 (Dhrystone 2.1) MIPS at 150MHz, this controller enables networked and stand-alone complex real-time control applications such as industrial control, manufacturing equipment and robotics. The family of MCF523x device gives current users of the MC68332 a natural migration path to higher performance and networking support while enabling a new generation of products with increased functionality at a similar price point as earlier versions.

  • 32-bit Non-multiplexed bus with up to eight chip selects
  • 64kB Internal SRAM
  • 8kB Configurable I/D-Cache
  • 16-channel eTPU with 6kB of SRAM
  • Two-bank SDRAM controller
  • Two CAN 2.0 B (CAN 2 muxed with UART 3)
  • 10/100Mbps Fast Ethernet controller
  • Three universal asynchronous receiver/transmitters (UARTs)
  • Queued serial peripheral interface (QSPI)
  • I²C bus interface

Technical Attributes

Find Similar Parts

Description Value
32 Bit
MAPBGA
Surface Mount
ColdFire
1
256
150
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 5A002.A.1
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$55.909
900+
$55.62375
1800+
$55.3385
3600+
$55.05325
7200+
$54.768