PDP SEO Portlet

MCF5233CVM100

Microprocessor Coldfire V2 Family MCF523x Series, 32bit, 100MHz, 1.4V to 1.6V, MAPBGA-256

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5233CVM100
Secondary Manufacturer Part#: MCF5233CVM100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5235 ColdFire V2 integrated microprocessor combines the popular ColdFire V2 core with a 16-channel enhanced time processing unit (eTPU), a 10/100 Ethernet MAC and other communications peripherals along with hardware-accelerated encryption. The mix of functionality in the MCF523x family addresses increased application complexity requiring more system throughput as well as networked applications that require a high level of security. Providing up to 144 (Dhrystone 2.1) MIPS @ 150 MHz, this cost-effective controller enables networked and stand-alone complex real-time control applications such as industrial control, manufacturing equipment and robotics. The family of MCF523x devices gives current users of the MC68332 a natural migration path to higher performance and networking support while enabling a new generation of products with increased functionality at a similar price point as earlier versions.

  • ColdFire V2 core with enhanced multiply accumulate module and performance up to 144 (Dhrystone 2.1) MIPS @ 150 MHz
  • 32-bit non-multiplexed bus with up to eight chip selects (chip select support for paged mode flash memories) 
  • 64 KB internal SRAM
  • 8 KB of configurable I/D-Cache
  • 16-channel with 6 KB of SRAM
  • Two-bank SDRAM controller
  • Two CAN 2.0 B (CAN 2 muxed with UART 3)
  • 10/100 Mbps fast Ethernet controller  
  • Three universal asynchronous receiver/transmitters (UARTs)
  • Queued serial peripheral interface (QSPI)
  • I²C bus interface
  • Four-channel 32-bit timers with direct memory access (DMA)
  • Four-channel DMA controller
  • System Integration (pulse-lock loop, software watchdog)
  • Hardware accelerated encryption 
  • Temperature range: -40°C to +85°C
  • 256-MAPBGA package   
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    MAPBGA
    Surface Mount
    ColdFire
    1
    256
    100
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $40.47916
    900+
    $39.80681
    1800+
    $39.12923
    3600+
    $38.45244
    7200+
    $38.11414