PDP SEO Portlet

MCF52259CVN80

32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5225x Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF52259CVN80
Secondary Manufacturer Part#: MCF52259CVN80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions featuring the complete Freescale MQX RTOS software at no additional cost. This solution is ideal for factory automation, building control and medical applications.

  • ColdFire V2 core with 66 MHz and 80 MHz options
  • Complimentary Freescale MQX™ software solutions
  • Connectivity: USB 2.0 full-speed host/device/on-the-go (OTG) controller, FlexCAN controller,10/100 Ethernet controller
  • External mini-FlexBus interface
  • Cryptographic accelerator unit
  • Up to 512 KB of flash memory
  • Up to 64 KB SRAM
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    MAPBGA
    Surface Mount
    I2C/SPI/UART
    ColdFire V2
    MCF5225x
    96
    144
    80
    85 °C
    -40 °C
    ColdFire V2 Family MCF5225x Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  335.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $22.1676
    2+
    $17.81325
    4+
    $17.7219
    8+
    $17.63055
    16+
    $16.2816