PDP SEO Portlet

MCF52258AG80

32 Bit Microcontroller, Coldfire V2 Family MCF5225x Series Microcontrollers, ColdFire v2, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF52258AG80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ColdFire V2 core with 66 MHz and 80 MHz options
  • Complimentary Freescale MQX™ software solutions
  • Connectivity: USB 2.0 full-speed host/device/on-the-go (OTG) controller, FlexCAN controller,10/100 Ethernet controller
  • External mini-FlexBus interface
  • Cryptographic accelerator unit
  • Up to 512 KB of flash memory
  • Up to 64 KB SRAM
  • Technical Attributes

    Find Similar Parts

    Description Value
    80 MHz
    144 Pins
    null
    96 I/O's
    0 °C
    null
    null
    Surface Mount
    null
    null
    ColdFire V2
    MCF5225x
    null
    LQFP
    null
    null
    null
    null
    70 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    Need More?
    USD $:
    $ 20.45532
    300+
    $20.45532
    600+
    $20.11556
    1200+
    $19.77316
    2400+
    $19.43116
    4800+
    $19.26021
    SubTotal:
    $6,136.60