PDP SEO Portlet

MCF52256CVN66

32 Bit Microcontroller, Coldfire V2 Family MCF5225x Series Microcontrollers, ColdFire v2, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF52256CVN66
Secondary Manufacturer Part#: MCF52256CVN66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions featuring the complete Freescale MQX RTOS software at no additional cost. This solution is ideal for factory automation, building control and medical applications.

  • ColdFire V2 core with 66 MHz and 80 MHz options
  • Complimentary Freescale MQX™ software solutions
  • Connectivity: USB 2.0 full-speed host/device/on-the-go (OTG) controller, FlexCAN controller,10/100 Ethernet controller
  • External mini-FlexBus interface
  • Cryptographic accelerator unit
  • Up to 512 KB of flash memory
  • Up to 64 KB SRAM
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    MAPBGA
    Surface Mount
    I2C/SPI/UART
    ColdFire V2
    MCF5225x
    96
    144
    66
    85 °C
    -40 °C
    ColdFire V2 Family MCF5225x Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    USD $:
    800+
    $17.13584
    1600+
    $16.85122
    3200+
    $16.56438
    6400+
    $16.27788
    12800+
    $16.13467