MCF52256AG80
32 Bit Microcontroller, Coldfire V2 Family MCF5225x Series Microcontrollers, ColdFire v2, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MCF52256AG80
Secondary Manufacturer Part#: MCF52256AG80
- RoHS 10 Compliant
- Tariff Charges
The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions featuring the complete Freescale MQX RTOS software at no additional cost. This solution is ideal for factory automation, building control and medical applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| ColdFire V2 | ||
| MCF5225x | ||
| 96 | ||
| 144 | ||
| 80 | ||
| 70 °C | ||
| 0 °C | ||
| ColdFire V2 Family MCF5225x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |