PDP SEO Portlet

MCF52254CAF66

32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5225x Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF52254CAF66
Secondary Manufacturer Part#: MCF52254CAF66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5225x family consists of highly integrated devices with on-chip USB, Ethernet, CAN and encryption functions featuring the complete Freescale MQX RTOS software at no additional cost. This solution is ideal for factory automation, building control and medical applications.

  • ColdFire V2 core with 66 MHz and 80 MHz options
  • Complimentary Freescale MQX™ software solutions
  • Connectivity: USB 2.0 full-speed host/device/on-the-go (OTG) controller, FlexCAN controller,10/100 Ethernet controller
  • External mini-FlexBus interface
  • Cryptographic accelerator unit
  • Up to 512 KB of flash memory
  • Up to 64 KB SRAM
  • Technical Attributes

    Find Similar Parts

    Description Value
    8
    12-bit
    32-bit Bit
    ColdFire v2
    LQFP
    Surface Mount
    CAN, I2C, SPI, UART
    ColdFire V2
    MCF5225x
    56
    100
    66 MHz
    85 °C
    -40 °C
    ColdFire V2 Family MCF5225x Series Microcontrollers
    512 KB
    64 KB
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $12.42729
    900+
    $12.22087
    1800+
    $12.1444
    3600+
    $12.0818
    7200+
    $12.0192