PDP SEO Portlet

MCF52254AF80

32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5225x Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF52254AF80
Secondary Manufacturer Part#: MCF52254AF80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF52254AF80 is a 32-bit Microcontroller based on the Version 2 ColdFire core operating at a frequency up to 80MHz, offering high performance and low power consumption. On-chip memories connected tightly to the processor core include up to 512kB of flash memory and 64kB of static random access memory (SRAM). It features 4-channel general-purpose timer (GPT) capable of input capture/output compare, pulse width modulation and clock module with 8MHz on-chip relaxation oscillator and integrated phase-locked loop (PLL).

  • Static operation
  • 16 General-purpose, 32-bit data and address registers
  • Cryptographic acceleration unit (CAU)
  • Tightly-coupled coprocessor to accelerate software-based encryption and message digest functions
  • System debug support - Background debug mode (BDM) for in-circuit debugging
  • Real-time trace for determining dynamic execution path
  • On-chip memories - Up to 512KB of interleaved flash memory supporting 2-1-1-1 accesses
  • Fully static operation with processor sleep and whole chip stop modes
  • Rapid response to interrupts from the low-power sleep mode
  • Clock enable/disable for each peripheral when not used

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ColdFire
LQFP
Surface Mount
I2C/SPI/UART
ColdFire V2
MCF5225x
56
100
80
70 °C
0 °C
ColdFire V2 Family MCF5225x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$11.7984
900+
$11.60243
1800+
$11.40493
3600+
$11.20767
7200+
$11.10907