PDP SEO Portlet

MCF52233CAF60

32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5223x Series Microcontrollers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF52233CAF60
Secondary Manufacturer Part#: MCF52233CAF60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF52233CAF60 is a ColdFire family single-chip 32-bit Microcontroller with an Ethernet interface and 128kB of flash. It combines a 10/100 fast Ethernet controller (FEC) and Ethernet physical layer (EPHY) with the ColdFire V2 core for exceptional performance. The MCF5223x embedded controller provides designers with the right set of peripherals and memory size for a compact Ethernet-enabled platform that reduces development time to help products get to market quicker. The MCF5223x family integrates standard ColdFire peripherals, including three universal asynchronous receiver/transmitters (UARTs) for medium-and long-distance connections, an inter-integrated circuit (I²C) and queued serial peripheral interface (QSPI) for in-system communications to connected peripherals. The device is pin-to-pin compatible within the MCF5222x family.

  • V2 ColdFire core providing 56 Dhrystone 2.1 MIPS @ 60MHz
  • Enhanced multiply accumulate unit (EMAC) and hardware divide module
  • On-chip Ethernet transceiver
  • Three universal asynchronous/synchronous
  • Inter-Integrated Circuit (I2C™) bus controller
  • Queued serial peripheral interface (QSPI) module
  • 8-channel 10/12-bit fast ADC
  • Four channel direct memory access (DMA) controller
  • Four 32-bit input capture/output compare timers with DMA support (DTIM)
  • Four-channel general-purpose timer (GPT)

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
32-bit Bit
ColdFire v2
LQFP
Surface Mount
I2C, SPI, UART
ColdFire V2
MCF5223x
43
80
60 MHz
85 °C
-40 °C
ColdFire V2 Family MCF5223x Series Microcontrollers
256 KB
32 KB
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  45.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$19.6
180+
$15.6
360+
$15.52
720+
$15.44
1440+
$15.36