MCF52232CAF50
32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5223x Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
The MCF5223x family of ColdFire devices are single-chip solutions that provide 32-bit control with an Ethernet interface. It combines a 10/100 Fast Ethernet controller (FEC) and Ethernet physical layer (EPHY) with the ColdFire V2 core for exceptional performance at a reasonable cost. The MCF5223x embedded controller provides designers with the right set of peripherals and memory size for a compact Ethernet-enabled platform that reduces development time and cost to help products get to market quicker. The MCF5223x family integrates standard ColdFire peripherals, including three universal asynchronous receiver/transmitters (UARTs) for medium-and long-distance connections, an inter-integrated circuit (I²C) and queued serial peripheral interface (QSPI) for in-system communications to connected peripherals. All family members are pin-to-pin compatible within the MCF5222x family (in like packages). MCF52231 adds a CAN module, MCF52233 adds 128 KB of flash, MCF52234 adds CAN module and 128 KB of flash and MCF52235 adds a cryptographic acceleration unit, a CAN module and 128 KB of flash to the standard MCF5223x peripheral set.
- 10/100 Ethernet MAC with PHY
- Cryptographic acceleration unit with random number generator
- CAN 2.0B controller (FlexCAN)
- 3 UARTs
- QSPI
- I²C bus interface
- 12-bit analog-to-digital converter (ADC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| ColdFire V2 | ||
| MCF5223x | ||
| 43 | ||
| 80 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V2 Family MCF5223x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |