PDP SEO Portlet

MCF52232AF50

32-bit MCU, ColdFire v2, 50 MHz, 128 KB, 32 KB, 80 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF52232AF50
Secondary Manufacturer Part#: MCF52232AF50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5223x family of ColdFire devices are single-chip solutions that provide 32-bit control with an Ethernet interface. It combines a 10/100 Fast Ethernet controller (FEC) and Ethernet physical layer (EPHY)  with the ColdFire V2 core for exceptional performance at a reasonable cost. The MCF5223x embedded controller provides designers with the right set of peripherals and memory size for a compact Ethernet-enabled platform that reduces development time and cost to help products get to market quicker. The MCF5223x family integrates standard ColdFire peripherals, including three universal asynchronous receiver/transmitters (UARTs) for medium-and long-distance connections, an inter-integrated circuit (I²C) and queued serial peripheral interface (QSPI) for in-system communications to connected peripherals. All family members are pin-to-pin compatible within the MCF5222x family (in like packages). MCF52231 adds a CAN module, MCF52233 adds 128 KB of flash, MCF52234 adds CAN module and 128 KB of flash and MCF52235 adds a cryptographic acceleration unit, a CAN module and 128 KB of flash to the standard MCF5223x peripheral set.

  • ColdFire V2 core delivering 57 (Dhrystone 2.1) MIPS at 60 MHz
  • eMAC module and hardware divide
  • 32 KB SRAM
  • 256 KB flash
  • Integrated peripherals
    • 10/100 Ethernet MAC with PHY
    • Cryptographic acceleration unit with random number generator
    • CAN 2.0B controller (FlexCAN)
    • 3 UARTs
    • QSPI
    • I²C bus interface
    • 12-bit analog-to-digital converter (ADC)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    LQFP
    Surface Mount
    I2C/SPI/UART
    ColdFire V2
    MCF5223x
    43
    80
    50
    70 °C
    0 °C
    ColdFire V2 Family MCF5223x Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:450  Mult:450  
    USD $:
    450+
    $14.89938
    900+
    $14.6519
    1800+
    $14.4025
    3600+
    $14.2627
    7200+
    $14.1888