MCF52231CAF60
32-bit MCU, ColdFire v2, 60 MHz, 128 KB, 32 KB, 80 Pins, LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MCF52231CAF60
- RoHS 10 Compliant
- Tariff Charges
- 10/100 Ethernet MAC with PHY
- Cryptographic acceleration unit with random number generator
- CAN 2.0B controller (FlexCAN)
- 3 UARTs
- QSPI
- I²C bus interface
- 12-bit analog-to-digital converter (ADC)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 MHz | ||
| 80 Pins | ||
| 32 KB | ||
| 43 I/O's | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| ColdFire | ||
| MCF5223x | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 8 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |