MCF52223CAF66
MCU 32-bit MCF5222x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Built on the ColdFire V2 core, the MCF5222x family offers up to 76 MIPS (Dhrystone 2.1) at 80 MHz. It builds on the successful MCF5213 family by integrating a USB host and on-the-go (OTG) controller, making it ideal for applications requiring device or host connectivity functionality. The MCF5222x microcontrollers are aimed at designers who want the power and flexibility of a 32-bit microcontroller plus a rich set of on-chip peripherals at a low cost. These small, highly integrated microcontrollers open the door to expanding application capabilities while driving down total system costs. The MCF5222x family targets embedded control applications such as industrial control, home/factory automation, point-of-sale, health care-related and testing equipment, as well as consumer applications. The MCF52223 is pin-to-pin compatible with the MCF52221 (in like packages) and adds 16 KB of SRAM and an extra 128 KB of flash to the standard MCF5222x peripheral set.
- USB 2.0 low/full-speed OTG controller
- Three universal asynchronous receiver/transmitters (UARTS)
- MAC module and hardware divide
- Queued serial peripheral interface (QSPI)
- I²C
- Four-channel 16-bit capture/compare/pulse width modulated (PWM) timers
- Real-time clock
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| ColdFire V2 | ||
| MCF5222x | ||
| 56 | ||
| 100 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V2 Family MCF5222x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |