MCF52211CAE66
MCU 32-bit MCF5221x ColdFire RISC 128KB Flash 3.3V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MCF5221X family features an integrated USB on-the-go (OTG) and a wide variety of serial interface offerings (up to three universal asynchronous receiver/transmitters (UARTS), one serial peripheral interface (SPI), two I²C) which makes it ideal to develop applications requiring device or host USB plus easy connection to other systems. Learn more about our USB portfolio. The MCF5221X family is based on the cost-efficient, low-power ColdFire V2 core (up to 80 MHz and 76 MIPS performance @ 3.3-volt CPU).
- USB OTG
- Up to three UARTS
- Two I²C
- Up to three serial communications interface (SCI)
- Pulse width modulator (PWM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART/USB | ||
| ColdFire V2 | ||
| MCF5221x | ||
| 55 | ||
| 64 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V2 Family MCF5221x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |