PDP SEO Portlet

MCF5216CVM66

32 Bit Microcontroller, Coldfire V2 Family MCF521x Series Microcontrollers, ColdFire v2, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF5216CVM66
Secondary Manufacturer Part#: MCF5216CVM66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF521X microcontroller family is a cost-effective, low-power single-chip solution with up to 521 KB of high-performance, near-single access, interleaved and securable embedded flash memory. Moreover, the MCF521X embedded controller communication peripherals provide easy connection to other systems. Three universal asynchronous receiver/transmitters (UARTS) enable medium-to long-distance communication to other control systems or computers. An inter-integrated circuit (I²C) and queued serial peripheral interface (QSPI) enable in-system communication to connected peripherals and systems, including LCDs and keyboards. This is offered along with the high-performance ColdFire V2 core that even incorporates a multiply and accumulate module (MAC)-enhanced multiply and accumulate module (eMAC) for DSP-like operation. Higher-end MCF5214 and MCF5216 provide an upgrade for current MMC2107, MMC2113 and MMC2114 users requiring more flash and/or higher performance with a richer set of the same peripheral mix while standardizing on one cost-effective, low-power MCU family.

  • Up to 512 KB embedded flash memory
  • Up to 64 KB of static RAM
  • Integrated Peripherials:
    • MAC/eMAC for DSP functionality
    • 2.0B controller area network (CAN) interface with 16 message buffers (in MCF5213,MCF5214 and MCF5216)
    • Three UARTs with direct memory access (DMA) capability
    • QSPI with four peripheral chip selects
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    MAPBGA
    Surface Mount
    QSPI/UART/I2C/CAN
    ColdFire V2
    MCF521x
    142
    256
    66
    85 °C
    -40 °C
    ColdFire V2 Family MCF521x Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  197.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:90  Mult:1  
    USD $:
    90+
    $37.9162
    180+
    $33.2654
    360+
    $32.69917
    720+
    $32.13359
    1440+
    $31.85089