MCF5213LCVM66
32 Bit Microcontroller, Coldfire V2 Family MCF521x Series Microcontrollers, ColdFire v2, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The MCF521X microcontroller family is a cost-effective, low-power single-chip solution with up to 521 KB of high-performance, near-single access, interleaved and securable embedded flash memory. Moreover, the MCF521X embedded controller communication peripherals provide easy connection to other systems. Three universal asynchronous receiver/transmitters (UARTS) enable medium-to long-distance communication to other control systems or computers. An inter-integrated circuit (I²C) and queued serial peripheral interface (QSPI) enable in-system communication to connected peripherals and systems, including LCDs and keyboards. This is offered along with the high-performance ColdFire V2 core that even incorporates a multiply and accumulate module (MAC)-enhanced multiply and accumulate module (eMAC) for DSP-like operation. Higher-end MCF5214 and MCF5216 provide an upgrade for current MMC2107, MMC2113 and MMC2114 users requiring more flash and/or higher performance with a richer set of the same peripheral mix while standardizing on one cost-effective, low-power MCU family.
- MAC/eMAC for DSP functionality
- 2.0B controller area network (CAN) interface with 16 message buffers (in MCF5213,MCF5214 and MCF5216)
- Three UARTs with direct memory access (DMA) capability
- QSPI with four peripheral chip selects
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| MAPBGA | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| ColdFire V2 | ||
| MCF521x | ||
| 56 | ||
| 81 | ||
| 66 | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V2 Family MCF521x Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |