MCF5212LCVM80
32 Bit Microcontroller, Coldfire V2 Family MCF521x Series Microcontrollers, ColdFire v2, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MCF5212LCVM80
- RoHS 10 Compliant
- Tariff Charges
- MAC/eMAC for DSP functionality
- 2.0B controller area network (CAN) interface with 16 message buffers (in MCF5213,MCF5214 and MCF5216)
- Three UARTs with direct memory access (DMA) capability
- QSPI with four peripheral chip selects
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 MHz | ||
| 81 Pins | ||
| 32 KB | ||
| 56 I/O's | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| ColdFire V2 | ||
| MCF521x | ||
| null | ||
| MAPBGA | ||
| null | ||
| null | ||
| 8 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |