PDP SEO Portlet

MCF5211CAE66

32 Bit Microcontroller, Coldfire V2 Family MCF521x Series Microcontrollers, ColdFire v2, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF5211CAE66
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ColdFire V2 core delivering 76 (Dhrystone 2.1) MIPS at 66 to 80 MHz
  • Flash: 64 - 128 KB
  • RAM (up to): 16 KB
  • Integrated peripherials:
    • Analog-to-digital converter (ADC): 8 channels, 12 bits
    • Two I²C
    • Three UART
    • 56 general-purpose input/outputs (GPIOs) (max)
    • Four timers
  • Technical Attributes

    Find Similar Parts

    Description Value
    66 MHz
    64 Pins
    null
    56 I/O's
    -40 °C
    null
    null
    Surface Mount
    null
    null
    ColdFire V2
    MCF521x
    null
    null
    null
    null
    null
    null
    85 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    Need More?
    USD $:
    $ 16.93867
    800+
    $16.93867
    1600+
    $16.65732
    3200+
    $16.37378
    6400+
    $16.09058
    12800+
    $15.94902
    SubTotal:
    $13,550.94