PDP SEO Portlet

MCF5208CVM166

Microprocessor ColdFire, Coldfire V2 Family MCF520x Series, 32bit, 166.67 MHz, 1.6-3V, MAPBGA-196

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5208CVM166
Secondary Manufacturer Part#: MCF5208CVM166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5208CVM166 is a ColdFire® highly-integrated 32-bit Microprocessor based on the version 2 ColdFire microarchitecture. The device contains a 16Kbyte internal SRAM, an 8Kbyte configurable cache, a 2-bank SDR/DDR SDRAM controller, a 16-channel DMA controller, up to three UARTs, a queued SPI, a low-power management module and other peripherals that enable the MCF5208 for use in industrial control and connectivity applications. The MCF5208 device also features a 10/100Mbps fast Ethernet controller. It was written from the perspective of the MCF5208 device.

  • Highly integrated
  • 10/100Mbps Fast Ethernet controller

Technical Attributes

Find Similar Parts

Description Value
32-bit Bit
MAPBGA
Surface Mount
Ethernet, I2C, JTAG, QSPI, UART
ColdFire V2
MCF520x
1
50
196
166.67 MHz
85 °C
-40 °C
ColdFire V2 Family MCF520x Series Microprocessor
1.6 V
1.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:630  Mult:630  
USD $:
630+
$17.64
1260+
$17.14807
2520+
$16.85618
5040+
$16.56463
10080+
$16.4189