PDP SEO Portlet

MCF5206EAB54

MPU MCF5xxx RISC 32-Bit 0.35um 54MHz 3.3V 160-Pin PQFP Tray

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MCF5206EAB54
Secondary Manufacturer Part#: MCF5206EAB54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF5206e integrated microprocessor combines a ColdFire V2 core with several peripheral functions such as a DRAM controller, timers, parallel and serial interfaces and system integration. This device is an enhanced version of the MCF5206. Not only does the MCF5206e provide a performance upgrade to the MCF5206 due to the increased 4 KB I-cache and 8 KB SRAM and increased frequency, but it also integrates an additional multiply-accumulate module (MAC), hardware divide and two-channel direct memory access (DMA) to the device while maintaining pin compatibility with the MCF5206.

  • ColdFire V2 Core
  • MAC and divide unit
  • 4 KB direct-mapped instruction cache
  • 8 KB on-chip SRAM
  • DRAM controller, supports EDO and page node DRAMs
  • 2-channel DMA controller
  • Two universal synchronous/asynchronous receiver/transmitters (UART)
  • Dual 16-bit general-purpose multimode timers
  • I²C compatible bus
  • System interface
  • System debug support
  • Fully static 3.3-volt operation with 5-volt tolerant inputs
  • 160-pin QFP package pin-compatible with MCF5206
  • 8-bit general purpose parallel I/O port
  • 50 MIPS at 54 MHz
  • Available at 40 and 50 MHz
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310025
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:13  Mult:1  
    USD $:
    13+
    $54.3312
    26+
    $54.054
    52+
    $53.7768
    104+
    $53.4996
    208+
    $53.2224