MCF5206EAB40
MPU MCF5xxx RISC 32-Bit 0.35um 40MHz 3.3V 160-Pin PQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MCF5206e integrated microprocessor combines a ColdFire V2 core with several peripheral functions such as a DRAM controller, timers, parallel and serial interfaces and system integration. This device is an enhanced version of the MCF5206. Not only does the MCF5206e provide a performance upgrade to the MCF5206 due to the increased 4 KB I-cache and 8 KB SRAM and increased frequency, but it also integrates an additional multiply-accumulate module (MAC), hardware divide and two-channel direct memory access (DMA) to the device while maintaining pin compatibility with the MCF5206.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| PQFP | ||
| Surface Mount | ||
| ColdFire | ||
| 1 | ||
| 160 | ||
| 40 | ||
| 70 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |