MCF51QM128VLHR
MCU 32-Bit MCF51Qx ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MCF51QM128VLHR
Secondary Manufacturer Part#: MCF51QM128VLHR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| ColdFire V1 | ||
| MCF51QM | ||
| 48 | ||
| 64 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51QM Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |