PDP SEO Portlet

MCF51QM128VLH

MCU 32-bit MCF51QM ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF51QM128VLH
Secondary Manufacturer Part#: MCF51QM128VLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ColdFire+ MCF51Qx portfolio is defined by two families (QM and QU) that scale from 32 KB to 128 KB of flash with innovative FlexMemory, configurable embedded EEPROM. Featuring ultra-low-power capabilities in small 5 x 5 mm footprint packages, the MCF51Qx family also offers a rich combination of peripherals including high-accuracy 16-bit analog-to-digital converter (ADC), hardware encryption, an innovative touch-sensing interface and more. These features make this a highly integrated, cost-effective 32-bit microcontroller solution for consumer and industrial applications. Both ColdFire+ MCF51Qx families are software and pin-compatible with each other as well as the ColdFire+ MCF51JF and MCF51JU families to maximize code re-use and shorten development time and investment.

  • Innovative FlexMemory configurable EEPROM
  • 10 flexible ultra-low-power modes
  • 16-bit ADC and 12-bit digital-to-analog converter (DAC) provide flexible and powerful mixed signal capability
  • Crypto acceleration unit and random number generator for secure communication
  • Integrated capacitive touch-sensing and display support via low-power touch-sensing interface (TSI)
  • Small footprint packages designed for space-constrained application
  • Complimentary Freescale MQX Software Solutions 
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    LQFP
    Surface Mount
    I2C/SPI/UART
    ColdFire V1
    MCF51QM
    16
    64
    50
    105 °C
    -40 °C
    ColdFire V1 Family MCF51QM Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  190.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:160  Mult:1  
    USD $:
    160+
    $4.95
    320+
    $4.925
    640+
    $4.9
    1280+
    $4.875
    2560+
    $4.85