MCF51QM128VHS
MCU 32-bit MCF51QM ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
The ColdFire+ MCF51Qx portfolio is defined by two families (QM and QU) that scale from 32 KB to 128 KB of flash with innovative FlexMemory, configurable embedded EEPROM. Featuring ultra-low-power capabilities in small 5 x 5 mm footprint packages, the MCF51Qx family also offers a rich combination of peripherals including high-accuracy 16-bit analog-to-digital converter (ADC), hardware encryption, an innovative touch-sensing interface and more. These features make this a highly integrated, cost-effective 32-bit microcontroller solution for consumer and industrial applications. Both ColdFire+ MCF51Qx families are software and pin-compatible with each other as well as the ColdFire+ MCF51JF and MCF51JU families to maximize code re-use and shorten development time and investment.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| ColdFire V1 | ||
| MCF51QM | ||
| 16 | ||
| 44 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51QM Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |