MCF51QE32CLH
32 Bit Microcontroller, Coldfire V1 Family MCF51QE Series Microcontrollers, ColdFire v1, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The QE family, comprised of a pin-compatible 8-bit and 32-bit device duo, is the first family in the Flexis series. The Flexis series of controllers is the connection point on the Freescale Controller Continuum, where 8- and 32-bit compatibility becomes reality. The MCF51QE128 device extends the low end of the 32-bit ColdFire controller family with up to 128 KB flash memory and a 24-channel, 12-bit analog-to-digital converter (ADC). The 32-bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8-bit S08QE128 device. They share a common set of peripherals and development tools delivering the ultimate in migration flexibility.
- 24-channel, 12-bit ADC
- 2 analog comparators
- 2 Serial communications interface (SCI/UART)
- 2 serial peripheral interface (SPI)
- 2 I²C
- One 16-bit, 6-channel timer
- Two 16-bit, 3-channel timer
- Input capture, output compare and pulse width modulation for improved motor control
- Real ti
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 12-bit | ||
| 32-bit Bit | ||
| ColdFire v1 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SCI, SPI | ||
| ColdFire | ||
| MCF51QE | ||
| 54 | ||
| 64 | ||
| 50.33 MHz | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire Family MCF51QE Series Microcontrollers | ||
| 32 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310025 |