MCF51MM256VLL
MCU 32-bit MCF51MM ColdFire RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MCF51MM256VLL
Secondary Manufacturer Part#: MCF51MM256VLL
- RoHS 10 Compliant
- Tariff Charges
The MCF51MM256/128 provides ultra low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 32-bit microcontroller (MCU), allowing designers to create more fully featured products at a lower cost. The MCF51MM256/128 is ideal for medical applications or other applications requiring a significant amount of precision analog such as instrumentation and industrial control. The MCF51MM256/128 is part of the Freescale Flexis MCU series.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| ColdFire V1 | ||
| MCF51MM | ||
| 65 | ||
| 100 | ||
| 50.33 | ||
| 105 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51MM Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |