MCF51JU128VHS
MCU 32-bit MCF51JU ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
The ColdFire+ MCF51Jx portfolio is defined by three families that scale from 32 KB to 256 KB of flash with innovative FlexMemory, configurable embedded EEPROM. Featuring ultra-low-power capabilities in small 5 x 5 mm footprint packages, the MCF51Jx family also offers a rich combination of peripherals including USB on-the-go (OTG), a serial audio interface, high-accuracy analog, hardware encryption, an integrated touch-sensing interface and more. These features make the 32-bit MCU sa highly integrated, cost-effective 32-bit solution for consumer and industrial applications. To maximize code re-use and shorten development time and investment, several of the ColdFire+ families are software and pin compatible. The ColdFire+ MCF51JF and MCF51JU families are software and pin compatible with each other as well as the ColdFire+ MCF51QF, MCF51QU, MCF51QH and MCF51QM families.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| QFN | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| ColdFire V1 | ||
| MCF51JU | ||
| 16 | ||
| 44 | ||
| 50 | ||
| 105 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51JU Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |