PDP SEO Portlet

MCF51JM64VLD

32 Bit Microcontroller, Coldfire V1 Family MCF51JM Series Microcontrollers, ColdFire v1, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF51JM64VLD
Secondary Manufacturer Part#: MCF51JM64VLD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF51JM family is part of the Freescale Flexis microcontroller series, the connection point on Freescale's Controller Continuum where 8-bit and 32-bit compatibility becomes a reality. The Flexis series of devices includes complementary families of 8-bit S08 and 32-bit V1 ColdFire microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. The 32-bit MCF51JM128 further extends the low-end of the ColdFire embedded USB controller family with up to 128 KB of flash memory, a full-speed USB 2.0 controller with host, device and on-the-go (OTG) support, an integrated CAN module and a 12-channel, 12-bit analog-to-digital converter (ADC). The ColdFire JM family also features a hardware cryptographic acceleration unit (CAU), a random number generator accelerator (RNGA) and several system protection features such as low-voltage detect and a computer operating properly (COP) module.

  • Up to 50.33 MHz V1 ColdFire core offering 2.7 to 5.5 volts across a temperature range of -40°C to +105°C
  • Up to 128 KB flash read/program/erase over full operating voltage and temperature
  • Up to 16 KB RAM with security circuit
  • Four low-power modes
  • Integrated peripherals:
    • Dual-role USB OTG device supports USB in either device, host or OTG configuration
    • Controller area network (CAN)
    • Cryptographic acceleration unit (CAU)
    • ADC 12-channel, 12-bit resolution
    • Random number generator accelerator (RNGA)
    • Low-voltage detection and a COP module
    • 2 serial communications interface (SCI)
    • 2 serial peripheral interface (SPI)
    • 2 I²C
    • Two 16 bit timers, 2/6-channel
    • Up to 16 keyboard interrupts (KBI)
    • Up to 66 general-purpose input/outputs (GPIOs)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    LQFP
    Surface Mount
    SCI/SPI
    ColdFire V1
    MCF51JM
    33
    44
    50.33
    105 °C
    -40 °C
    ColdFire V1 Family MCF51JM Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    USD $:
    800+
    $7.161
    1600+
    $7.04205
    3200+
    $6.92219
    6400+
    $6.80246
    12800+
    $6.74261