PDP SEO Portlet

MCF51JM32VLD

32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51JM Series Microcontrollers, ColdFire v1

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF51JM32VLD
Secondary Manufacturer Part#: MCF51JM32VLD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF51JM32VLD is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller. The MCF51JM family a part of the Flexis microcontroller series. The Flexis series of devices includes complementary families of 8-bit S08 and 32-bit V1 ColdFire microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. The 32-bit MCF51JM128 further extends the low-end of the ColdFire embedded USB controller family with up to 32kB of flash memory, a full-speed USB 2.0 controller with host, device and on-the-go (OTG) support, an integrated CAN module and a 12-channel, 12-bit analog-to-digital converter (ADC). The ColdFire JM family also features a hardware cryptographic acceleration unit (CAU), a random number generator accelerator (RNGA) and several system protection features such as low-voltage detect and a computer operating properly (COP) module.

  • V1 ColdFire core with background debug module
  • 16KB of static RAM (SRAM)
  • Multipurpose clock generator (MCG)
  • Dual-role universal serial bus on-the-go device (USBOTG)
  • Controller-area network (MSCAN)
  • Cryptographic acceleration unit (CAU)
  • Random number generator accelerator (RNGA)
  • Analog comparators (ACMP)
  • Analog-to-digital converter (ADC) with up to 8 channels
  • 2 Inter-Integrated Circuit (IIC) modules

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ColdFire
LQFP
Surface Mount
SCI/SPI
ColdFire V1
MCF51JM
33
44
50.33
105 °C
-40 °C
ColdFire V1 Family MCF51JM Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$6.73456
190+
$6.42892
380+
$6.32232
760+
$6.21628
1520+
$6.11092