MCF51JM128VLK
MCU-Application Specific 32BIT, COLDFIRE V1, 50MHz, 16 KB RAM/128KB Program, 2.7V-5.5Vin, LQFP-80
- RoHS 10 Compliant
- Tariff Charges
The MCF51JM128VLK is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller. The MCF51JM family a part of the Flexis microcontroller series. The Flexis series of devices includes complementary families of 8-bit S08 and 32-bit V1 ColdFire microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. The 32-bit MCF51JM128 further extends the low-end of the ColdFire embedded USB controller family with up to 128kB of flash memory, a full-speed USB 2.0 controller with host, device and on-the-go (OTG) support, an integrated CAN module and a 12-channel, 12-bit analog-to-digital converter (ADC). The ColdFire JM family also features a hardware cryptographic acceleration unit (CAU), a random number generator accelerator (RNGA) and several system protection features such as low-voltage detect and a computer operating properly (COP) module.
- V1 ColdFire core with background debug module
- 16KB of static RAM (SRAM)
- Multipurpose clock generator (MCG)
- Dual-role universal serial bus on-the-go device (USBOTG)
- Controller-area network (MSCAN)
- Cryptographic acceleration unit (CAU)
- Random number generator accelerator (RNGA)
- Analog comparators (ACMP)
- Analog-to-digital converter (ADC) with up to 12 channels
- 2 Inter-Integrated Circuit (IIC) modules
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| ColdFire V1 | ||
| MCF51JM | ||
| 66 | ||
| 80 | ||
| 50.33 | ||
| 105 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51JM Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |