MCF51JM128VLHR
MCU 32-bit MCF51JM ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The MCF51JM family is part of the Freescale Flexis microcontroller series, the connection point on Freescale's Controller Continuum where 8-bit and 32-bit compatibility becomes a reality. The Flexis series of devices includes complementary families of 8-bit S08 and 32-bit V1 ColdFire microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. The 32-bit MCF51JM128 further extends the low-end of the ColdFire embedded USB controller family with up to 128 KB of flash memory, a full-speed USB 2.0 controller with host, device and on-the-go (OTG) support, an integrated CAN module and a 12-channel, 12-bit analog-to-digital converter (ADC). The ColdFire JM family also features a hardware cryptographic acceleration unit (CAU), a random number generator accelerator (RNGA) and several system protection features such as low-voltage detect and a computer operating properly (COP) module.
- Dual-role USB OTG device supports USB in either device, host or OTG configuration
- Controller area network (CAN)
- Cryptographic acceleration unit (CAU)
- ADC 12-channel, 12-bit resolution
- Random number generator accelerator (RNGA)
- Low-voltage detection and a COP module
- 2 serial communications interface (SCI)
- 2 serial peripheral interface (SPI)
- 2 I²C
- Two 16 bit timers, 2/6-channel
- Up to 16 keyboard interrupts (KBI)
- Up to 66 general-purpose input/outputs (GPIOs)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| ColdFire V1 | ||
| MCF51JM | ||
| 51 | ||
| 64 | ||
| 50.33 | ||
| 105 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51JM Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |