PDP SEO Portlet

MCF51JF128VHS

MCU 32-bit MCF51JF ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin QFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF51JF128VHS
Secondary Manufacturer Part#: MCF51JF128VHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ColdFire+ MCF51Jx portfolio is defined by three families that scale from 32 KB to 256 KB of flash with innovative FlexMemory, configurable embedded EEPROM. Featuring ultra-low-power capabilities in small 5 x 5 mm footprint packages, the MCF51Jx family also offers a rich combination of peripherals including USB on-the-go (OTG), a serial audio interface, high-accuracy analog, hardware encryption, an integrated touch-sensing interface and more. These features make the 32-bit MCU sa highly integrated, cost-effective 32-bit solution for consumer and industrial applications. To maximize code re-use and shorten development time and investment, several of the ColdFire+ families are software and pin compatible. The ColdFire+ MCF51JF and MCF51JU families are software and pin compatible with each other as well as the ColdFire+ MCF51QF, MCF51QU, MCF51QH and MCF51QM families.

  • Innovative FlexMemory configurable EEPROM
  • Up to 10 flexible ultra-low-power modes
  • Crypto acceleration unit and random number generator for secure communication
  • Integrated capacitive touch sensing and display support via for low-power touch-sensing interface (TSI); (for JF, JU only)
  • Small foot print packages designed for space-constrained application
  • Integrated USB 2.0 full-speed device/host/OTG Controller supports connection via USB and battery charging
  • Serial audio interface provides direct interface to codecs and to Inter-IC sound (I²S) audio devices
  • Complimentary Freescale MQX Software Solutions
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    QFN
    Surface Mount
    I2C/I2S/SPI/UART
    16
    44
    50
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2450  Mult:2450  
    USD $:
    2450+
    $4.9
    4900+
    $4.875
    9800+
    $4.85
    19600+
    $4.825
    39200+
    $4.8