MCF51EM128CLK
MCU-Application Specific 32BIT, COLDFIRE V1, 50MHz, 8 KB RAM/256KB Program, 2.5V-3.6Vin, LQFP-80
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MCF51EM128CLK
Secondary Manufacturer Part#: MCF51EM128CLK
- RoHS 10 Compliant
- Tariff Charges
MCF51EM256 is Freescale’s smart-meter-on-a-chip 32-bit ColdFire V1 core microcontroller (MCU) with embedded LCD controller, 16-bit analog-to-digital converter (ADC), and metrology-specific peripherals optimized for smart meter applications. MCF51EM256 comes with a full suite of hardware and software tools that make development quick and easy.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 16-bit | ||
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| ColdFire V1 | ||
| MCF51EM | ||
| 40 | ||
| 80 | ||
| 50.33 | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51EM Series Microcontrollers | ||
| 3.3, 3.6 | ||
| 1.8, 2.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |