MCF51AG128VLH
MCU 32-bit MCF51AG ColdFire RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MCF51AG family expands Freescale's 32-bit ColdFire microcontroller portfolio by offering products with direct memory access (DMA) and iEvent modules to handle data transaction and interrupt management, off-loading CPU overhead and increasing overall performance. The device family targets smart appliance and industrial applications with a peripheral set aligned to the needs of its advanced three-phase motor control to improve the overall energy efficiency of the application. Also included is functionality for system safety and integrity, such as an advanced independently clocked COP, external watchdog monitor and a cyclic redundancy check (CRC) engine providing failure protection and memory content validation for applications covered by IEC regulations.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 53 | ||
| 64 | ||
| 50.33 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |