PDP SEO Portlet

MCF51AC256BCPUE

32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51AC Series Microcontrollers, ColdFire v1

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MCF51AC256BCPUE
Secondary Manufacturer Part#: MCF51AC256BCPUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCF51AC family, comprised of pin-compatible 8-bit and 32-bit device duos, is the third family in the Flexis series. The Flexis series of controllers is the connection point on the Freescale Controller Continuum, where 8- and 32-bit compatibility becomes reality. The MCF51AC256/128 device extends the low end of the 32-bit ColdFire controller family with up to 256 KB flash memory, a controller area network (CAN) module, a 16-bit FlexTimer module, 24-channel, 12-bit analog-to-digital converter (ADC) and delivers up to 25 MHz in bus frequency. The 32-bit MCF51AC256/128 is pin-, peripheral- and tool-compatible with the 8-bit S08AC128/96/60/48/32 devices. They share a common set of peripherals and development tools to deliver the ultimate in migration flexibility.

  • V1 ColdFire core with background debug module
  • Up to 256 KB of flash memory
  • Up to 32 KB of static RAM (SRAM)
  • Up to two analog comparators (ACMP)
  • ADC with up to 24 channels
  • CAN
  • Cyclic redundancy check (CRC)
  • Inter-integrated circuit (IIC)
  • Keyboard interrupt (KBI)
  • Multipurpose clock generator (MCG)
  • Rapid general-purpose input/output (RGPIO)
  • Two serial communications interfaces (SCI)
  • Up to two serial peripheral interfaces (SPI)
  • Two flexible timer modules (FTM)
  • Timer pulse-width modulator (TPM)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    ColdFire
    LQFP
    Surface Mount
    SCI/SPI
    ColdFire V1
    MCF51AC
    54
    64
    50.33
    85 °C
    -40 °C
    ColdFire V1 Family MCF51AC Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:800  Mult:800  
    USD $:
    1+
    $13.23
    320+
    $9.76134
    640+
    $9.71128
    1280+
    $9.66122
    2560+
    $9.61116