MCF51AC128CCFUE
MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The MCF51AC family, comprised of pin-compatible 8-bit and 32-bit device duos, is the third family in the Flexis series. The Flexis series of controllers is the connection point on the Freescale Controller Continuum, where 8- and 32-bit compatibility becomes reality. The MCF51AC256/128 device extends the low end of the 32-bit ColdFire controller family with up to 256 KB flash memory, a controller area network (CAN) module, a 16-bit FlexTimer module, 24-channel, 12-bit analog-to-digital converter (ADC) and delivers up to 25 MHz in bus frequency. The 32-bit MCF51AC256/128 is pin-, peripheral- and tool-compatible with the 8-bit S08AC128/96/60/48/32 devices. They share a common set of peripherals and development tools to deliver the ultimate in migration flexibility.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| PQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| ColdFire V1 | ||
| MCF51AC | ||
| 54 | ||
| 64 | ||
| 50.33 | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51AC Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |