MCF51AC128ACFUE
32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51AC Series Microcontrollers, ColdFire v1
- RoHS 10 Compliant
- Tariff Charges
The MCF51AC128ACFUE is a ColdFire family of 32-bit variable-length reduced instruction set (RISC) Microcontroller. The MCF51AC128 series are based on the V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device features 128kB flash memory, a controller area network (CAN) module, a 16-bit FlexTimer module, 24-channel, 12-bit analog-to-digital converter (ADC) and delivers up to 25MHz in bus frequency. The 32-bit MCF51AC128 is pin-, peripheral- and tool-compatible with the 8-bit S08AC128/96/60/48/32 devices. They share a common set of peripherals and development tools to deliver the ultimate in migration flexibility.
- V1 ColdFire core with background debug module
- 32KB of Static RAM (SRAM)
- Analog comparators (ACMP)
- Analog-to-digital converter (ADC) with up to 24 channels
- Controller-area network (CAN)
- Cyclic redundancy check (CRC)
- Inter-Integrated Circuit (IIC)
- Keyboard interrupt (KBI)
- Multipurpose clock generator (MCG)
- Rapid general-purpose input/output (RGPIO)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ColdFire | ||
| PQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| ColdFire V1 | ||
| MCF51AC | ||
| 54 | ||
| 64 | ||
| 50.33 | ||
| 85 °C | ||
| -40 °C | ||
| ColdFire V1 Family MCF51AC Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |