PDP SEO Portlet

MC9S12XET256MAG

16 Bit Microcontroller, HCS12X Family S12XE Series Microcontrollers, HCS12X, 16 bit, 50 MHz

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XET256MAG
Secondary Manufacturer Part#: MC9S12XET256MAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XET256MAG is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 256kB internal flash, 16kB internal RAM, 4kB EEPROM, 24-channel 12-bit A/D converter and 119 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, four serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XE family features an enhanced version of the performance-boosting XGATE co-processor which is programmable in C language and runs at twice the bus frequency of the S12X with an instruction set optimized for data movement, logic and bit manipulation instructions and which can service any peripheral module on the device.

  • Upward compatible with MC9S12 instruction set
  • Enhanced indexed addressing
  • Access to large data segments independent of PPAGE
  • Interrupt module (INT)
  • Module mapping control (MMC)
  • Debug module
  • Background debug mode (BDM)
  • Memory protection unit (MPU)
  • Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
  • Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
16 Bit
LQFP
Surface Mount
CAN/I2C/SCI/SPI
S12X
S12XE
119
144
50
125 °C
-40 °C
S12X Family S12XE Series Microcontrollers
1.98, 2.9
1.72, 2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  258.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$15.75638
120+
$15.50218
240+
$15.24514
480+
$14.98944
960+
$14.73539